Belden C6S4106001M Cat6 Ethernet Cable, 1 m, Blue, S/FTP Screened Low Smoke Zero Halogen Sheath
- RS Stock No.:
- 176-3682
- Mfr. Part No.:
- C6S4106001M
- Brand:
- Belden
Bulk discount available
Subtotal (1 unit)*
£17.58
(exc. VAT)
£21.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 6 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £17.58 |
| 10 - 24 | £16.29 |
| 25 - 49 | £15.17 |
| 50 - 99 | £14.21 |
| 100 + | £13.51 |
*price indicative
- RS Stock No.:
- 176-3682
- Mfr. Part No.:
- C6S4106001M
- Brand:
- Belden
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Series | C6S4106001M | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6 | |
| Cable Length | 1m | |
| Shield Type | S/FTP | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Blue | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Standards/Approvals | RoHS, IEC | |
| Voltage | 72 V | |
| Outside Diameter | 6.1 mm | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Series C6S4106001M | ||
Product Type Ethernet Cable | ||
LAN Category Cat6 | ||
Cable Length 1m | ||
Shield Type S/FTP | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Blue | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Standards/Approvals RoHS, IEC | ||
Voltage 72 V | ||
Outside Diameter 6.1 mm | ||
- COO (Country of Origin):
- DK
The CAT6+ Series of Bonded-Pair Patch Cords are made with Beldens patented robust design Bonded-Pair cables. These modular cords offer the best combination of transmission performance and physical integrity.
Related links
- Brand-Rex Blue RJ45 to Male RJ45 Male Terminated LSZH Sheath
- Roline Blue RJ45 to Male RJ45 Male Terminated LSZH Sheath
- RS PRO Blue RJ45 to Male RJ45 Male Terminated LSZH Sheath
- Weidmuller Grey RJ45 to Male RJ45 Male Terminated LSZH Sheath
- Roline White RJ45 to Male RJ45 Male Terminated LSZH Sheath
- Roline Red RJ45 to Male RJ45 Male Terminated LSZH Sheath
- Roline Grey RJ45 to Male RJ45 Male Terminated LSZH Sheath
- Roline Black RJ45 to Male RJ45 Male Terminated LSZH Sheath
