Alpha Wire Cat6 Cable, UTP, Black PVC Sheath, 152m, Low Smoke Zero Halogen (LSZH)
- RS Stock No.:
- 146-2723
- Mfr. Part No.:
- 74010 BK002
- Brand:
- Alpha Wire
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-2723
- Mfr. Part No.:
- 74010 BK002
- Brand:
- Alpha Wire
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | 74010 | |
| Length | 152m | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | UTP | |
| Sheath Colour | Black | |
| Outer Sheath Material | PVC | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Priced to Clear | Yes | |
| Conductor Strand Type | Solid | |
| Cable Shape | Twisted Pair | |
| American Wire Gauge | 23 AWG | |
| Outer Diameter | 0.13mm | |
| Standards Met | ANSI/TIA 568-C.2, CE, cULus Recognised, FT1 | |
| Voltage Rating | 300 V ac | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series 74010 | ||
Length 152m | ||
Terminated/Unterminated Unterminated | ||
Shield Type UTP | ||
Sheath Colour Black | ||
Outer Sheath Material PVC | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Priced to Clear Yes | ||
Conductor Strand Type Solid | ||
Cable Shape Twisted Pair | ||
American Wire Gauge 23 AWG | ||
Outer Diameter 0.13mm | ||
Standards Met ANSI/TIA 568-C.2, CE, cULus Recognised, FT1 | ||
Voltage Rating 300 V ac | ||
- COO (Country of Origin):
- US
Alpha Essentials Industrial Ethernet collection is comprised of 10 constructions, all fully compatible with RJ45 connectors. The expansion covers a wide range of categories including CAT 5, CAT 5e, CAT 6, and CAT 7. The expanded offerings now include a CAT 5e LSZH construction (74007) and a flat CAT 6 construction (74010), ideal for limited spaces.
Foil/Braid, TC Braid, & Unshielded options
PO, PP, & PE (Foam Skin) Insulation
Tinned Copper, Bare Copper, & Copper Alloy Conductors
Black & Green (74001 & 74005) Jacket Color Options
PO, PP, & PE (Foam Skin) Insulation
Tinned Copper, Bare Copper, & Copper Alloy Conductors
Black & Green (74001 & 74005) Jacket Color Options
