Brand-Rex Cat6 Ethernet Cable, 1 m, Red, S/FTP Screened Low Smoke Zero Halogen Sheath
- RS Stock No.:
- 157-159
- Mfr. Part No.:
- C6CPCS010-188HB
- Brand:
- Brand-Rex
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 157-159
- Mfr. Part No.:
- C6CPCS010-188HB
- Brand:
- Brand-Rex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6 | |
| Cable Length | 1m | |
| Shield Type | S/FTP | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Red | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Fire Behaviour | LSZH (Low Smoke Zero Halogen) | |
| Standards/Approvals | No | |
| Conductor Material | Annealed Copper | |
| Number of Cores | 8 | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Product Type Ethernet Cable | ||
LAN Category Cat6 | ||
Cable Length 1m | ||
Shield Type S/FTP | ||
Screened/Unscreened Screened | ||
Jacket Colour Red | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Fire Behaviour LSZH (Low Smoke Zero Halogen) | ||
Standards/Approvals No | ||
Conductor Material Annealed Copper | ||
Number of Cores 8 | ||
Cat 6 Patch Leads
Fully moulded plug terminations with strain relief and catch protectors to prevent snagging
Related links
- Brand-Rex Blue RJ45 to Male RJ45 Male Terminated LSZH Sheath
- Brand-Rex Yellow RJ45 to Male RJ45 Male Terminated LSZH Sheath
- Brand-Rex Green RJ45 to Male RJ45 Male Terminated LSZH Sheath
- Brand-Rex Grey RJ45 to Male RJ45 Male Terminated LSZH Sheath
- Brand-Rex Red RJ45 to Male RJ45 Male Terminated LSZH Sheath
- Brand-Rex Red RJ45 to Male RJ45 Male Terminated LSZH Sheath
- Brand-Rex Red RJ45 to Male RJ45 Male Terminated LSZH Sheath
- Brand-Rex Red RJ45 to Male RJ45 Male Terminated LSZH Sheath
