Brand-Rex Cat6 Ethernet Cable, 2 m, Blue, U/UTP Unscreened Low Smoke Zero Halogen Sheath

Image representative of range

Bulk discount available

Subtotal (1 unit)*

£14.56

(exc. VAT)

£17.47

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 9 unit(s), ready to ship
Units
Per unit
1 - 4£14.56
5 - 9£13.84
10 - 24£13.11
25 - 49£12.38
50 +£11.64

*price indicative

RS Stock No.:
156-774
Mfr. Part No.:
C6CPCU020-444HB
Brand:
Brand-Rex
Find similar products by selecting one or more attributes.
Select all

Brand

Brand-Rex

Product Type

Ethernet Cable

LAN Category

Cat6

Cable Length

2m

Shield Type

U/UTP

Screened/Unscreened

Unscreened

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Blue

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Standards/Approvals

No

Fire Behaviour

IEC 61034, IEC 60332-3-24, IEC 60754-1, IEC 60332-1

Voltage

0.7 kV ac, 1 kV dc

Number of Cores

8

Conductor Material

Annealed Copper

Cat 6 Patch Leads


Fully moulded plug terminations with strain relief and catch protectors to prevent snagging

Related links