Molex Premise Networks Cat6 Ethernet Cable Assembly, F/UTP, Blue PVC Sheath, 3m
- RS Stock No.:
- 502-581
- Mfr. Part No.:
- PCD-00309-0H
- Brand:
- Molex Premise Networks
Stock information currently inaccessible
- RS Stock No.:
- 502-581
- Mfr. Part No.:
- PCD-00309-0H
- Brand:
- Molex Premise Networks
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex Premise Networks | |
| Length | 3m | |
| Shield Type | F/UTP | |
| Outer Sheath Material | PVC | |
| Sheath Colour | Blue | |
| Wiring Configuration | Straight Through | |
| Select all | ||
|---|---|---|
Brand Molex Premise Networks | ||
Length 3m | ||
Shield Type F/UTP | ||
Outer Sheath Material PVC | ||
Sheath Colour Blue | ||
Wiring Configuration Straight Through | ||
