Cinch Connectors73, 2.1m Cat5e, Blue, U/UTP, Terminated
- RS Stock No.:
- 886-3345
- Mfr. Part No.:
- 73-7772-7
- Brand:
- Cinch Connectors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 886-3345
- Mfr. Part No.:
- 73-7772-7
- Brand:
- Cinch Connectors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch Connectors | |
| Series | 73 | |
| LAN Category | Cat5e | |
| Length | 2.1m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | U/UTP | |
| Sheath Colour | Blue | |
| Wiring Configuration | Straight Through | |
| Number of Strands | 8 | |
| Conductor Strand Type | Stranded | |
| Cable Shape | Round | |
| American Wire Gauge | 24 AWG | |
| Standards Met | ANSI/TIA-568-B.2, ANSI/TIA-568-B.2-1, RoHS, UL ETL EIA/TIA-568B | |
| Select all | ||
|---|---|---|
Brand Cinch Connectors | ||
Series 73 | ||
LAN Category Cat5e | ||
Length 2.1m | ||
Terminated/Unterminated Terminated | ||
Shield Type U/UTP | ||
Sheath Colour Blue | ||
Wiring Configuration Straight Through | ||
Number of Strands 8 | ||
Conductor Strand Type Stranded | ||
Cable Shape Round | ||
American Wire Gauge 24 AWG | ||
Standards Met ANSI/TIA-568-B.2, ANSI/TIA-568-B.2-1, RoHS, UL ETL EIA/TIA-568B | ||
- COO (Country of Origin):
- CN
CAT5e UTP Leads
Cinch Connectivity CAT5e twisted pair patch cords. These patch cords are terminated at each end with Cinch fully approved RJ45 connectors and have been certified as conforming to TIA/EIA TSB40-A.
Available in a wide variety of colours and lengths
Cinch Range
