Cinch73, 910mm Cat5e, Black, U/UTP, Terminated
- RS Stock No.:
- 886-3329
- Mfr. Part No.:
- 73-7771-3
- Brand:
- Cinch Connectors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 886-3329
- Mfr. Part No.:
- 73-7771-3
- Brand:
- Cinch Connectors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch Connectors | |
| Series | 73 | |
| Length | 910mm | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | U/UTP | |
| Sheath Colour | Black | |
| Wiring Configuration | Straight Through | |
| American Wire Gauge | 24 AWG | |
| Conductor Strand Type | Stranded | |
| Standards Met | ANSI/TIA-568-B.2, ANSI/TIA-568-B.2-1, RoHS, UL ETL EIA/TIA-568B | |
| Cable Shape | Round | |
| Number of Strands | 8 | |
| Select all | ||
|---|---|---|
Brand Cinch Connectors | ||
Series 73 | ||
Length 910mm | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type U/UTP | ||
Sheath Colour Black | ||
Wiring Configuration Straight Through | ||
American Wire Gauge 24 AWG | ||
Conductor Strand Type Stranded | ||
Standards Met ANSI/TIA-568-B.2, ANSI/TIA-568-B.2-1, RoHS, UL ETL EIA/TIA-568B | ||
Cable Shape Round | ||
Number of Strands 8 | ||
- COO (Country of Origin):
- CN
