Cinch73, 4.27m Cat5e, Grey RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated
- RS Stock No.:
- 886-3238
- Mfr. Part No.:
- 73-7770-14
- Brand:
- Cinch
Subtotal (1 unit)*
£5.98
(exc. VAT)
£7.18
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 121 unit(s) shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.98 |
*price indicative
- RS Stock No.:
- 886-3238
- Mfr. Part No.:
- 73-7770-14
- Brand:
- Cinch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch | |
| Series | 73 | |
| Length | 4.27m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | U/UTP | |
| Connector 1 | RJ45 | |
| Connector 1 Gender | Male | |
| Connector 2 | RJ45 | |
| Connector 2 Gender | Male | |
| Shielded/Unshielded | Unshielded | |
| Sheath Colour | Grey | |
| Wiring Configuration | Straight Through | |
| Number of Strands | 8 | |
| American Wire Gauge | 24 AWG | |
| Standards Met | ANSI/TIA-568-B.2, ANSI/TIA-568-B.2-1, RoHS, UL ETL EIA/TIA-568B | |
| Cable Shape | Round | |
| Conductor Strand Type | Stranded | |
| Select all | ||
|---|---|---|
Brand Cinch | ||
Series 73 | ||
Length 4.27m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type U/UTP | ||
Connector 1 RJ45 | ||
Connector 1 Gender Male | ||
Connector 2 RJ45 | ||
Connector 2 Gender Male | ||
Shielded/Unshielded Unshielded | ||
Sheath Colour Grey | ||
Wiring Configuration Straight Through | ||
Number of Strands 8 | ||
American Wire Gauge 24 AWG | ||
Standards Met ANSI/TIA-568-B.2, ANSI/TIA-568-B.2-1, RoHS, UL ETL EIA/TIA-568B | ||
Cable Shape Round | ||
Conductor Strand Type Stranded | ||
- COO (Country of Origin):
- CN
CAT5e UTP Leads
Cinch Connectivity CAT5e twisted pair patch cords. These patch cords are terminated at each end with Cinch fully approved RJ45 connectors and have been certified as conforming to TIA/EIA TSB40-A.
Available in a wide variety of colours and lengths
Cinch Range
Related links
- Cinch73 Yellow RJ45 to Male RJ45 Male Terminated PVC Sheath
- Cinch73 Grey RJ45 to Male RJ45 Male Terminated
- Cinch73 Black RJ45 to Male RJ45 Male Terminated PVC Sheath
- Cinch73 Black RJ45 to Male RJ45 Male Terminated PVC Sheath
- Cinch73 Grey RJ45 to Male RJ45 Male Terminated PVC Sheath
- Cinch73 Grey RJ45 to Male RJ45 Male Terminated PVC Sheath
- Cinch73 Black RJ45 to Male RJ45 Male Terminated PVC Sheath
- Cinch73 Red RJ45 to Male RJ45 Male Terminated PVC Sheath
