Cinch Connectors73, 300mm Cat5e, Grey, U/UTP, Terminated PVC Sheath
- RS Stock No.:
- 886-3023
- Mfr. Part No.:
- 73-7790-1
- Brand:
- Cinch Connectors
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 886-3023
- Mfr. Part No.:
- 73-7790-1
- Brand:
- Cinch Connectors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Cinch Connectors | |
Series | 73 | |
LAN Category | Cat5e | |
Length | 300mm | |
Terminated/Unterminated | Terminated | |
Shield Type | U/UTP | |
Outer Sheath Material | PVC | |
Sheath Colour | Grey | |
Wiring Configuration | Straight Through | |
Standards Met | ANSI/TIA-568-B.2, ANSI/TIA-568-B.2-1, RoHS, UL ETL EIA/TIA-568B | |
Select all | ||
---|---|---|
Brand Cinch Connectors | ||
Series 73 | ||
LAN Category Cat5e | ||
Length 300mm | ||
Terminated/Unterminated Terminated | ||
Shield Type U/UTP | ||
Outer Sheath Material PVC | ||
Sheath Colour Grey | ||
Wiring Configuration Straight Through | ||
Standards Met ANSI/TIA-568-B.2, ANSI/TIA-568-B.2-1, RoHS, UL ETL EIA/TIA-568B | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Cat 5e Coloured Patch Leads
Booted strain relief gives cable support and latch protection