Cinch65, 305m Cat5e, Yellow, U/UTP Unshielded, Unterminated
- RS Stock No.:
- 886-3017
- Mfr. Part No.:
- 65-9585
- Brand:
- Cinch
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 886-3017
- Mfr. Part No.:
- 65-9585
- Brand:
- Cinch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch | |
| Series | 65 | |
| Length | 305m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | U/UTP | |
| Shielded/Unshielded | Unshielded | |
| Sheath Colour | Yellow | |
| American Wire Gauge | 24 AWG | |
| Standards Met | UL | |
| Select all | ||
|---|---|---|
Brand Cinch | ||
Series 65 | ||
Length 305m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Unterminated | ||
Shield Type U/UTP | ||
Shielded/Unshielded Unshielded | ||
Sheath Colour Yellow | ||
American Wire Gauge 24 AWG | ||
Standards Met UL | ||
- COO (Country of Origin):
- CN
CAT5e UTP Leads
Cinch Connectivity CAT5e twisted pair patch cords. These patch cords are terminated at each end with Cinch fully approved RJ45 connectors and have been certified as conforming to TIA/EIA TSB40-A.
Available in a wide variety of colours and lengths
Cinch Range
