Cinch 73, 1.52 m Cat5e Ethernet Cable, Blue Polyvinyl Chloride Sheath Unscreened, Unshielded
- RS Stock No.:
- 886-2957
- Mfr. Part No.:
- 73-7792-5
- Brand:
- Cinch
Bulk discount available
Subtotal (1 pack of 10 units)*
£36.81
(exc. VAT)
£44.17
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 30 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | £3.681 | £36.81 |
| 20 - 40 | £3.128 | £31.28 |
| 50 - 90 | £2.76 | £27.60 |
| 100 - 240 | £2.391 | £23.91 |
| 250 + | £2.209 | £22.09 |
*price indicative
- RS Stock No.:
- 886-2957
- Mfr. Part No.:
- 73-7792-5
- Brand:
- Cinch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch | |
| Product Type | Ethernet Cable | |
| Series | 73 | |
| LAN Category | Cat5e | |
| Cable Length | 1.52m | |
| Shield Type | Unshielded | |
| Screened/Unscreened | Unscreened | |
| Conductor Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Blue | |
| Standards/Approvals | ANSI/TIA-568-B.2, ANSI/TIA-568-B.2-1, RoHS, UL ETL EIA/TIA-568B | |
| Core Strands | 24 | |
| Conductor Material | Bare Copper | |
| Select all | ||
|---|---|---|
Brand Cinch | ||
Product Type Ethernet Cable | ||
Series 73 | ||
LAN Category Cat5e | ||
Cable Length 1.52m | ||
Shield Type Unshielded | ||
Screened/Unscreened Unscreened | ||
Conductor Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Blue | ||
Standards/Approvals ANSI/TIA-568-B.2, ANSI/TIA-568-B.2-1, RoHS, UL ETL EIA/TIA-568B | ||
Core Strands 24 | ||
Conductor Material Bare Copper | ||
- COO (Country of Origin):
- CN
CAT5e UTP Leads
Cinch Connectivity CAT5e twisted pair patch cords. These patch cords are terminated at each end with Cinch fully approved RJ45 connectors and have been certified as conforming to TIA/EIA TSB40-A.
Available in a wide variety of colours and lengths
Cinch Range
Related links
- Cinch 73 Black Polyvinyl Chloride Sheath Unscreened, Unshielded
- Cinch 73 Yellow Polyvinyl Chloride Sheath Unscreened, Unshielded
- Cinch 73 Grey Polyvinyl Chloride Sheath Unscreened, Unshielded
- Cinch 73 Grey Polyvinyl Chloride Sheath Unscreened, Unshielded
- Cinch 73 Black Polyvinyl Chloride Sheath Unscreened, Unshielded
- Cinch 73 Red Polyvinyl Chloride Sheath Unscreened, Unshielded
- Cinch 73 White Polyvinyl Chloride Sheath Unscreened, Unshielded
- Cinch 73 Black Polyvinyl Chloride Sheath Unscreened, Unshielded
