Cinch Connectors73, 910mm Cat5e, Green, U/UTP, Terminated PVC Sheath
- RS Stock No.:
- 886-0190
- Mfr. Part No.:
- 73-7793-3
- Brand:
- Cinch Connectors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 886-0190
- Mfr. Part No.:
- 73-7793-3
- Brand:
- Cinch Connectors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch Connectors | |
| Series | 73 | |
| LAN Category | Cat5e | |
| Length | 910mm | |
| Terminated/Unterminated | Terminated | |
| Shield Type | U/UTP | |
| Outer Sheath Material | PVC | |
| Sheath Colour | Green | |
| Wiring Configuration | Straight Through | |
| Standards Met | ANSI/TIA-568-B.2, ANSI/TIA-568-B.2-1, RoHS, UL ETL EIA/TIA-568B | |
| Select all | ||
|---|---|---|
Brand Cinch Connectors | ||
Series 73 | ||
LAN Category Cat5e | ||
Length 910mm | ||
Terminated/Unterminated Terminated | ||
Shield Type U/UTP | ||
Outer Sheath Material PVC | ||
Sheath Colour Green | ||
Wiring Configuration Straight Through | ||
Standards Met ANSI/TIA-568-B.2, ANSI/TIA-568-B.2-1, RoHS, UL ETL EIA/TIA-568B | ||
- COO (Country of Origin):
- US
CAT5e UTP Leads
Cinch Connectivity CAT5e twisted pair patch cords. These patch cords are terminated at each end with Cinch fully approved RJ45 connectors and have been certified as conforming to TIA/EIA TSB40-A.
Available in a wide variety of colours and lengths
Cinch Range
