Cinch Connectors73, 7.6m Cat5e, Grey, U/UTP, Terminated PVC Sheath

Unavailable
RS will no longer stock this product.
RS Stock No.:
886-0147
Mfr. Part No.:
73-7790-25
Brand:
Cinch Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Cinch Connectors

Series

73

Length

7.6m

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Outer Sheath Material

PVC

Sheath Colour

Grey

Wiring Configuration

Straight Through

Standards Met

ANSI/TIA-568-B.2, ANSI/TIA-568-B.2-1, RoHS, UL ETL EIA/TIA-568B

COO (Country of Origin):
CN

CAT5e UTP Leads


Cinch Connectivity CAT5e twisted pair patch cords. These patch cords are terminated at each end with Cinch fully approved RJ45 connectors and have been certified as conforming to TIA/EIA TSB40-A.

Available in a wide variety of colours and lengths


Cinch Range