Cinch 73, 300 mm Cat5e Ethernet Cable, Grey Unscreened, Unshielded

Subtotal (1 pack of 50 units)*

£66.55

(exc. VAT)

£79.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,100 unit(s) shipping from 23 February 2026
  • Plus 600 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£1.331£66.55

*price indicative

RS Stock No.:
885-7611
Mfr. Part No.:
73-7770-1
Brand:
Cinch
Find similar products by selecting one or more attributes.
Select all

Brand

Cinch

Product Type

Ethernet Cable

Series

73

LAN Category

Cat5e

Cable Length

300mm

Shield Type

Unshielded

Screened/Unscreened

Unscreened

Conductor Type

Stranded

Jacket Colour

Grey

Core Strands

24

Standards/Approvals

ANSI/TIA-568-B.2, RoHS, UL ETL EIA/TIA-568B

Number of Cores

4

Conductor Material

Bare Copper

CAT5e UTP Leads


Cinch Connectivity CAT5e twisted pair patch cords. These patch cords are terminated at each end with Cinch fully approved RJ45 connectors and have been certified as conforming to TIA/EIA TSB40-A.

Available in a wide variety of colours and lengths

Cinch Range


Related links