RS PRO, 100m, Grey, None, Unterminated PVC Sheath
- RS Stock No.:
- 775-4079
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 775-4079
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Length | 100m | |
Terminated/Unterminated | Unterminated | |
Shield Type | None | |
Outer Sheath Material | PVC | |
Sheath Colour | Grey | |
Core Strands | 7/0.16 mm | |
Voltage Rating | 300 V | |
Number of Strands | 7 | |
Standards Met | IEC 60332.1, RoHS Compliant, UL 1581 VW-1 | |
Cable Shape | Twisted Pair | |
Outer Diameter | 5.2mm | |
Conductor Strand Type | Stranded | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Length 100m | ||
Terminated/Unterminated Unterminated | ||
Shield Type None | ||
Outer Sheath Material PVC | ||
Sheath Colour Grey | ||
Core Strands 7/0.16 mm | ||
Voltage Rating 300 V | ||
Number of Strands 7 | ||
Standards Met IEC 60332.1, RoHS Compliant, UL 1581 VW-1 | ||
Cable Shape Twisted Pair | ||
Outer Diameter 5.2mm | ||
Conductor Strand Type Stranded | ||