Alpha Wire Xtra-Guard Industrial Ethernet Performance Cable, 152 m Cat5e Ethernet Cable, Black Thermoplastic Elastomer
- RS Stock No.:
- 765-8930
- Mfr. Part No.:
- 76020 BK002
- Brand:
- Alpha Wire
Image representative of range
Subtotal (1 reel of 152 metres)*
£507.76
(exc. VAT)
£609.31
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £507.76 | £3.341 |
*price indicative
- RS Stock No.:
- 765-8930
- Mfr. Part No.:
- 76020 BK002
- Brand:
- Alpha Wire
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Xtra-Guard Industrial Ethernet Performance Cable | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5e | |
| Cable Length | 152m | |
| Shield Type | Unshielded | |
| Screened/Unscreened | Unscreened | |
| Conductor Type | Stranded | |
| Jacket Colour | Black | |
| Jacket Material | Thermoplastic Elastomer | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 105°C | |
| Core Strands | 7 | |
| Fire Behaviour | FT4 | |
| Standards/Approvals | No | |
| Conductor Material | Bare Copper | |
| Outside Diameter | 0.27in | |
| Number of Cores | 8 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Xtra-Guard Industrial Ethernet Performance Cable | ||
Product Type Ethernet Cable | ||
LAN Category Cat5e | ||
Cable Length 152m | ||
Shield Type Unshielded | ||
Screened/Unscreened Unscreened | ||
Conductor Type Stranded | ||
Jacket Colour Black | ||
Jacket Material Thermoplastic Elastomer | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 105°C | ||
Core Strands 7 | ||
Fire Behaviour FT4 | ||
Standards/Approvals No | ||
Conductor Material Bare Copper | ||
Outside Diameter 0.27in | ||
Number of Cores 8 | ||
Industrial Ethernet Cat 5e 4 Pair Cable
Rugged connectivity for your industrial networking needs
Features an abrasion resistant thermoplastic elastomer jacket
Three times the low temperature flexibility
Resists solvents, chemicals and fuels better than ordinary PVC
Feature sunlight resistance
500ft reel length
Related links
- Alpha Wire Xtra-Guard Industrial Ethernet Performance Cable Black Thermoplastic Elastomer
- Alpha Wire Unterminated Black Thermoplastic Elastomer Sheath
- Alpha Wire Xtra-Guard FLEX Performance Cable Multi-Core Industrial Cable Screened Grey Thermoplastic
- Alpha Wire Xtra-Guard 4 Performance Cable Control Cable 0.56 mm² 20 AWG 30 m, Black Thermoplastic
- Alpha Wire Xtra-Guard 4 Performance Cable Control Cable 0.23 mm² 24 AWG 30 m, Black Thermoplastic
- Alpha Wire Xtra-Guard 4 Performance Cable Control Cable 0.23 mm² 24 AWG 30 m, Black Thermoplastic
- Alpha Wire Xtra-Guard 4 Performance Cable Control Cable 0.56 mm² 20 AWG 30 m, Black Thermoplastic
- Alpha Wire Xtra-Guard 4 Performance Cable Control Cable 0.35 mm² 22 AWG 30 m, Black Thermoplastic
