Alpha Wire, 152m Cat5e, Black, FTP, Unterminated TPE Sheath
- RS Stock No.:
- 765-8928
- Mfr. Part No.:
- 76011 BK002
- Brand:
- Alpha Wire
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 765-8928
- Mfr. Part No.:
- 76011 BK002
- Brand:
- Alpha Wire
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| LAN Category | Cat5e | |
| Length | 152m | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | FTP | |
| Outer Sheath Material | TPE | |
| Sheath Colour | Black | |
| Core Strands | 1/24 | |
| Number of Strands | 1 | |
| American Wire Gauge | 24 AWG | |
| Cable Shape | Twisted Pair | |
| Voltage Rating | 300 V ac | |
| Conductor Strand Type | Solid | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
LAN Category Cat5e | ||
Length 152m | ||
Terminated/Unterminated Unterminated | ||
Shield Type FTP | ||
Outer Sheath Material TPE | ||
Sheath Colour Black | ||
Core Strands 1/24 | ||
Number of Strands 1 | ||
American Wire Gauge 24 AWG | ||
Cable Shape Twisted Pair | ||
Voltage Rating 300 V ac | ||
Conductor Strand Type Solid | ||
- COO (Country of Origin):
- US
