Belden Cat5e Ethernet Cable, SF/UTP, Black FRNC Sheath, 305m
- RS Stock No.:
- 724-8802
- Mfr. Part No.:
- 72001NH.00305
- Brand:
- Belden
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 724-8802
- Mfr. Part No.:
- 72001NH.00305
- Brand:
- Belden
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Series | DataTuff | |
| Length | 305m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | SF/UTP | |
| Sheath Colour | Black | |
| Outer Sheath Material | FRNC | |
| Core Strands | 1/24 | |
| American Wire Gauge | 24 AWG | |
| Number of Strands | 1 | |
| Cross Sectional Area | 0.2 mm² | |
| Conductor Strand Type | Solid | |
| Standards Met | Euroclass Eca | |
| Cable Shape | Twisted Pair | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Series DataTuff | ||
Length 305m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Unterminated | ||
Shield Type SF/UTP | ||
Sheath Colour Black | ||
Outer Sheath Material FRNC | ||
Core Strands 1/24 | ||
American Wire Gauge 24 AWG | ||
Number of Strands 1 | ||
Cross Sectional Area 0.2 mm² | ||
Conductor Strand Type Solid | ||
Standards Met Euroclass Eca | ||
Cable Shape Twisted Pair | ||
- COO (Country of Origin):
- HU
Standards
· ISO/IEC 11801 2nd edition (September 2002) and ISO/IEC 24702
· EN 50173 – 1 (November 2002).
· TIA/EIA-568-B.2 (May 2001).
· EN 50173 – 1 (November 2002).
· TIA/EIA-568-B.2 (May 2001).
