Belden 1752A, 305 m Cat5e Ethernet Cable, Orange Polyvinyl Chloride Sheath Unscreened, Unshielded
- RS Stock No.:
- 290-9319
- Mfr. Part No.:
- 1752A 0031000
- Brand:
- Belden
Subtotal (1 reel of 304 metres)*
£825.76
(exc. VAT)
£990.91
(inc. VAT)
FREE delivery for orders over £50.00
Stocked by manufacturer
- Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £825.76 | £2.716 |
*price indicative
- RS Stock No.:
- 290-9319
- Mfr. Part No.:
- 1752A 0031000
- Brand:
- Belden
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Series | 1752A | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5e | |
| Cable Length | 305m | |
| Shield Type | Unshielded | |
| Screened/Unscreened | Unscreened | |
| Conductor Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Orange | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | ANSI/TIA | |
| Core Strands | 7 | |
| Fire Behaviour | UL 1685 (UL 1581) Vertical Tray | |
| Conductor Material | Copper | |
| Number of Cores | 8 | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Series 1752A | ||
Product Type Ethernet Cable | ||
LAN Category Cat5e | ||
Cable Length 305m | ||
Shield Type Unshielded | ||
Screened/Unscreened Unscreened | ||
Conductor Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Orange | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals ANSI/TIA | ||
Core Strands 7 | ||
Fire Behaviour UL 1685 (UL 1581) Vertical Tray | ||
Conductor Material Copper | ||
Number of Cores 8 | ||
- COO (Country of Origin):
- US
Belden Ethernet Cable, LAN Cat5e, Twisted Pair Cable - 1752A 0061000
This high-quality Belden Ethernet cable is a Cat5e cable that featured a twisted pair design. With advanced technical specifications, it is designed to support data networks for various applications. The cable's PVC outer sheath and 24 AWG stranded conductor ensure reliable connectivity and performance.
Features & Benefits
• Twisted pair design for enhanced data transmission
• Cat5e Ethernet cable for high-speed networking
• PVC outer sheath for durability and protection
• 24 AWG stranded conductor for efficient signal transfer
• LAN category 5e cable for optimal performance
• 305m length for versatile installation options
• U/UTP shielded cable for additional protection
• TIA 568.C.2 standards Ethernet cable for quality assurance
Applications
• Ideal for data networks in automation and electronics industries
Can it support high-speed networking?
Yes, it is a Cat5e cable designed for optimal performance in data networks.
Will it provide reliable connectivity?
Yes, with a 24 AWG stranded conductor and twisted pair design, this cable ensures efficient signal transfer.
Is it suitable for use in automation industries?
Yes, the cable's advanced technical specifications make it ideal for automation applications.
Standards
TIA/EIA 568B1; ISO/IEC 11801; EN 50173
Related links
- Belden 1752A Green Polyvinyl Chloride Sheath Unscreened, Unshielded
- Belden 1752A Yellow Polyvinyl Chloride Sheath Unscreened, Unshielded
- Belden 1752A Red Polyvinyl Chloride Sheath Unscreened, Unshielded
- Belden 1752A Blue Polyvinyl Chloride Sheath Unscreened, Unshielded
- Belden 1752A Grey Polyvinyl Chloride Sheath Unscreened, Unshielded
- Belden 7928A Black FEP Sheath Unscreened, Unshielded
- Belden 7924A Black Polyvinyl Chloride Sheath Unscreened, Unshielded
- Belden 1585A Blue Polyvinyl Chloride Sheath Unscreened, Unshielded
