Phoenix ContactNBC-R4AC/5.0-93B/R4AC, 5m Cat5, Green RJ45 to Male RJ45 Male Shielded, Terminated PVC Sheath
- RS Stock No.:
- 883-1076
- Mfr. Part No.:
- 1408970
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 883-1076
- Mfr. Part No.:
- 1408970
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | NBC-R4AC/5.0-93B/R4AC | |
| Length | 5m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Connector 1 Gender | Male | |
| Connector 1 | RJ45 | |
| Connector 1 Orientation | Straight | |
| Connector 2 | RJ45 | |
| Connector 2 Gender | Male | |
| Connector 2 Orientation | Straight | |
| Shielded/Unshielded | Shielded | |
| Sheath Colour | Green | |
| Outer Sheath Material | PVC | |
| IP Rating | IP20 | |
| Core Strands | 7/0.25 | |
| Cable Shape | Multicore | |
| Standards Met | IEC 11801:2002 | |
| Current Rating | 1 A | |
| Voltage Rating | 50 V | |
| Outer Diameter | 1.5mm | |
| American Wire Gauge | 22 | |
| Number of Strands | 7 | |
| Cross Sectional Area | 0.34 mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series NBC-R4AC/5.0-93B/R4AC | ||
Length 5m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Connector 1 Gender Male | ||
Connector 1 RJ45 | ||
Connector 1 Orientation Straight | ||
Connector 2 RJ45 | ||
Connector 2 Gender Male | ||
Connector 2 Orientation Straight | ||
Shielded/Unshielded Shielded | ||
Sheath Colour Green | ||
Outer Sheath Material PVC | ||
IP Rating IP20 | ||
Core Strands 7/0.25 | ||
Cable Shape Multicore | ||
Standards Met IEC 11801:2002 | ||
Current Rating 1 A | ||
Voltage Rating 50 V | ||
Outer Diameter 1.5mm | ||
American Wire Gauge 22 | ||
Number of Strands 7 | ||
Cross Sectional Area 0.34 mm² | ||
Patch cable, Ethernet (100 Mbps), PROFINET (100 Mbps), EtherCAT® (100 Mbps), shielded, star quad, AWG 22 flexible (7-wire), green, RJ45 connector/IP20, straight, to RJ45 connector/IP20, straight, length: 1 m
