IgusRI9296, 15m Cat5, Purple, STP, Terminated PUR Sheath
- RS Stock No.:
- 866-2570
- Mfr. Part No.:
- RI9296-15M
- Brand:
- Igus
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 866-2570
- Mfr. Part No.:
- RI9296-15M
- Brand:
- Igus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Series | RI9296 | |
| LAN Category | Cat5 | |
| Length | 15m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | STP | |
| Sheath Colour | Purple | |
| Outer Sheath Material | PUR | |
| Wiring Configuration | Straight Through | |
| Number of Strands | 8 | |
| Conductor Strand Type | Stranded | |
| Cable Shape | Round | |
| American Wire Gauge | 26 AWG | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Series RI9296 | ||
LAN Category Cat5 | ||
Length 15m | ||
Terminated/Unterminated Terminated | ||
Shield Type STP | ||
Sheath Colour Purple | ||
Outer Sheath Material PUR | ||
Wiring Configuration Straight Through | ||
Number of Strands 8 | ||
Conductor Strand Type Stranded | ||
Cable Shape Round | ||
American Wire Gauge 26 AWG | ||
- COO (Country of Origin):
- US
Chainflex@ PVC Harnessed Networking Cable CF14
The Chainflex@ CF14 harness networking cable has been designed to offer an Ethernet compatible, harnessed CAT-5 cable assembly. It has been constructed with a low adhesion PVC inner jacket and comes in size 26 AWG. The tinned copper shielding offers 90% optical coverage.
Minimum bending radius for flexible use: 12.5 x outer cable diameter
Permissible temperature range for continuous flexing: -30 to +80 °C
Insertion Loss: meets EIA/TIA 568-B.2 for CAT5e stranded conductors
Differential Impedance: 100Ω
Capacitance (Conductor to Conductor): 19pF/ft
Permissible temperature range for continuous flexing: -30 to +80 °C
Insertion Loss: meets EIA/TIA 568-B.2 for CAT5e stranded conductors
Differential Impedance: 100Ω
Capacitance (Conductor to Conductor): 19pF/ft
Standards
CSA, CE
