Weidmüller IE, 5 m Cat5 Ethernet Cable, Green, Shielded 4 Screened Polyurethane Sheath
- RS Stock No.:
- 768-5601
- Mfr. Part No.:
- 1044470050
- Brand:
- Weidmüller
Bulk discount available
Subtotal (1 unit)*
£69.25
(exc. VAT)
£83.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 14 unit(s) shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £69.25 |
| 15 - 49 | £65.78 |
| 50 + | £62.32 |
*price indicative
- RS Stock No.:
- 768-5601
- Mfr. Part No.:
- 1044470050
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Series | IE | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5 | |
| Cable Length | 5m | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 70°C | |
| Fire Behaviour | IEC 60332-1 | |
| Standards/Approvals | UL | |
| Voltage | 600 V | |
| Conductor Material | Tin Copper Wire | |
| Outside Diameter | 6.7 mm | |
| Number of Cores | 4 | |
| Cross Sectional Area | 0.32 mm² | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Series IE | ||
Product Type Ethernet Cable | ||
LAN Category Cat5 | ||
Cable Length 5m | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Material Polyurethane | ||
Jacket Colour Green | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 70°C | ||
Fire Behaviour IEC 60332-1 | ||
Standards/Approvals UL | ||
Voltage 600 V | ||
Conductor Material Tin Copper Wire | ||
Outside Diameter 6.7 mm | ||
Number of Cores 4 | ||
Cross Sectional Area 0.32 mm² | ||
- COO (Country of Origin):
- RO
Weidmüller Ethernet Cable, Cat5, PUR Sheath - 1044470050
This Weidmüller Ethernet cable is a high-quality, terminated cable with M12 and RJ45 connectors. The 5m length and green PUR sheath make it ideal for high-traffic LAN category applications, ensuring reliable and efficient connectivity.
Features & Benefits
• Terminated Ethernet cable with M12 and RJ45 connectors for versatility
• Cat5 Ethernet cable for high-speed data transmission
• 5m length for different connectivity options
• Green PUR sheath for durability in high-traffic environments
Applications
• Ideal for use in industrial automation systems
• Suitable for data transmission in electrical and mechanical industries
Can it support high-speed data transmission?
Yes, this Ethernet cable is designed for Cat5 standards, ensuring reliable high-speed data transmission.
Will it withstand harsh industrial environments?
Yes, the green PUR sheath material provides durability, making it ideal for high-traffic industrial applications.
Is it compatible with standard LAN Category requirements?
Yes, this Ethernet cable meets LAN Category standards, ensuring reliable connectivity in various applications.
Related links
- Siemens 6XV1871 Green, Aluminium Foil with Tin Plated Copper Alloy Braided Wire Screen 4
- Siemens 6XV Green, Aluminium Foil with Tin Plated Copper Alloy Braided Wire Screen
- Siemens 6XV Green, Aluminium Foil with Tin Plated Copper Alloy Braided Wire Screen
- Siemens 6XV Green, Aluminium Foil with Tin Plated Copper Alloy Braided Wire Screen
- Siemens 6XV Green, Aluminium Foil with Tin Plated Copper Alloy Braided Wire Screen
- Siemens 6XV Green, Aluminium Foil with Tin Plated Copper Alloy Braided Wire Screen
- Siemens 6XV Green, Aluminium Foil with Tin Plated Copper Alloy Braided Wire Screen
- Siemens 6XV Green, Aluminium Foil with Tin Plated Copper Alloy Braided Wire Screen
