Decelect SPE, 0.5 m Cat5 Ethernet Cable, Grey, Unshielded Polyvinyl Chloride Sheath
- RS Stock No.:
- 629-0372
- Mfr. Part No.:
- SPE191555
- Brand:
- Decelect
Bulk discount available
Subtotal (1 unit)*
£12.55
(exc. VAT)
£15.06
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
- Plus 102 unit(s) ready to ship from another location
- Plus 49 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £12.55 |
| 15 - 49 | £11.92 |
| 50 + | £11.30 |
*price indicative
- RS Stock No.:
- 629-0372
- Mfr. Part No.:
- SPE191555
- Brand:
- Decelect
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Decelect | |
| Product Type | Ethernet Cable | |
| Series | SPE | |
| LAN Category | Cat5 | |
| Cable Length | 0.5m | |
| Shield Type | Unshielded | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Decelect | ||
Product Type Ethernet Cable | ||
Series SPE | ||
LAN Category Cat5 | ||
Cable Length 0.5m | ||
Shield Type Unshielded | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- FR
F/UTP Cat5 Ethernet Cable Assembly
UTP and FTP Cat5 RJ45 patch cables are RJ45 100 ohm twisted pair patch cables, they can be used for IT connections and category 5 networks. These moulded cables provide greater reliability than standard non-moulded cables.
What is a Cat5 Cable?
Cat5 Ethernet cables are one of the most popular types of network cable for connecting computers, modems, routers and other wired internet capable devices.
Features and Benefits
• Designed for fast installation.
• Reliable in harsh environments.
• Consistent and reliable performance which offers maximum uptime.
• Durable and hard wearing due to the moulded kink protection.
• Flexible and suitable for narrow bending.
• Impedance: 100 Ω
• Connector: RJ45 (8 contacts)
Typical Applications
• Cat5 cables feature stringent specifications for cross talk and system noise. These Cat5 cables are ideal for networking connections between devices.
• These types of cables are also a perfect solution for structured building cabling.
• Cat5 cables can be used to carry telephone and video signals, in some cases more than one signal at a time.
• Usually used for LAN (Local Area Network) applications. Connecting computers, hubs, switches and routers to the network in schools, colleges, offices, hospitals and the home. Other applications include telephone, video and CCTV systems.
Care Instructions
When storing your patch leads, we advise that you lightly roll your cables into a loose coil, going with the natural curve of the wire. When not in use, we suggest that the cables be stored in a protective case where dust and impurities will not get lodges into the connector ends.
Standards
TIA / EIA 568
Related links
- Decelect SPE Grey, F/UTP Polyvinyl Chloride Sheath
- Decelect SPE Grey, U/UTP Polyvinyl Chloride Sheath
- Decelect SPE Grey, U/UTP Polyvinyl Chloride Sheath
- Decelect SPE Grey, U/UTP Polyvinyl Chloride Sheath
- Decelect SPE Grey, U/UTP Polyvinyl Chloride Sheath
- Decelect SPE Grey, U/UTP Polyvinyl Chloride Sheath
- Decelect SPE Grey, F/UTP Polyvinyl Chloride Sheath
- Decelect SPE Black, F/UTP Polyvinyl Chloride Sheath
