Decelect, 0.5m Cat5, Grey RJ45 to Male RJ45 Male, F/UTP Shielded, Terminated
- RS Stock No.:
- 364-4647
- Mfr. Part No.:
- SPE190717
- Brand:
- Decelect
Bulk discount available
Subtotal (1 unit)*
£15.54
(exc. VAT)
£18.65
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 121 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £15.54 |
| 15 - 49 | £14.77 |
| 50 + | £13.99 |
*price indicative
- RS Stock No.:
- 364-4647
- Mfr. Part No.:
- SPE190717
- Brand:
- Decelect
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Decelect | |
| Length | 0.5m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | F/UTP | |
| Connector 1 | RJ45 | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Connector 2 | RJ45 | |
| Shielded/Unshielded | Shielded | |
| Sheath Colour | Grey | |
| Wiring Configuration | Crossover | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Decelect | ||
Length 0.5m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Shield Type F/UTP | ||
Connector 1 RJ45 | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Connector 2 RJ45 | ||
Shielded/Unshielded Shielded | ||
Sheath Colour Grey | ||
Wiring Configuration Crossover | ||
Standards Met RoHS Compliant | ||
- COO (Country of Origin):
- FR
Category 5 FTP twisted patch cables
RJ45 twisted, moulded patch cables.
These leads are made with twisted pair cable and are available in 7 different sizes.
Shielded FTP version.
These leads are made with twisted pair cable and are available in 7 different sizes.
Shielded FTP version.
Related links
- Decelect Grey RJ45 to Male RJ45 Male Terminated PVC Sheath
- Decelect Blue RJ45 to Male RJ45 Male Terminated PVC Sheath
- Decelect Green RJ45 to Male RJ45 Male Terminated PVC Sheath
- Decelect Red RJ45 to Male RJ45 Male Terminated PVC Sheath
- Decelect Yellow RJ45 to Male RJ45 Male Terminated PVC Sheath
- Decelect Grey RJ45 to Male RJ45 Male Terminated
- Decelect Grey RJ45 to Male RJ45 Male Terminated
- Decelect Grey RJ45 to Male RJ45 Male Terminated
