Alpha Wire Alpha Essentials Flexing Ethernet, 152 m Cat5 Ethernet Cable, Green, Shielded 4 Screened Polyurethane Sheath

Subtotal (1 reel of 152 metres)*

£560.98

(exc. VAT)

£673.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +£560.98£3.691

*price indicative

RS Stock No.:
146-2718
Mfr. Part No.:
74005 GR002
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Ethernet Cable

Series

Alpha Essentials Flexing Ethernet

Cable Length

152m

LAN Category

Cat5

Shield Type

Shielded

Sub Type

Cat5

Screened/Unscreened

Screened

Conductor Type

Stranded

Jacket Colour

Green

Jacket Material

Polyurethane

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

75°C

Standards/Approvals

CE, cULus Recognised, EN 60811-2-1, FT2, ISO/IEC 11801, PROFINET

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Core Strands

19

Number of Cores

4

Cross Sectional Area

22 AWG

Voltage

300V ac

Outside Diameter

0.26mm

Conductor Material

Tin Copper Wire

Alpha Essentials Industrial Ethernet collection is comprised of 10 constructions, all fully compatible with RJ45 connectors. The expansion covers a wide range of categories including CAT 5, CAT 5e, CAT 6, and CAT 7. The expanded offerings now include a CAT 5e LSZH construction (74007) and a flat CAT 6 construction (74010), ideal for limited spaces.

Foil/Braid, TC Braid, & Unshielded options

PO, PP, & PE (Foam Skin) Insulation

Tinned Copper, Bare Copper, & Copper Alloy Conductors

Black & Green (74001 & 74005) Jacket Color Options

Related links