Omron XS6, 5 m Cat5 Ethernet Cable, Green, Shielded Screened Polyurethane Sheath
- RS Stock No.:
- 123-5555
- Mfr. Part No.:
- XS6W-5PUR8SS500CM-G
- Brand:
- Omron
Bulk discount available
Subtotal (1 unit)*
£38.33
(exc. VAT)
£46.00
(inc. VAT)
Add 2 units to get free delivery
In Stock
- 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £38.33 |
| 10 - 49 | £36.40 |
| 50 + | £34.50 |
*price indicative
- RS Stock No.:
- 123-5555
- Mfr. Part No.:
- XS6W-5PUR8SS500CM-G
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Ethernet Cable | |
| Series | XS6 | |
| LAN Category | Cat5 | |
| Cable Length | 5m | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 60332-1, UL 1581 FT2 | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Outside Diameter | 5.8 mm | |
| Cross Sectional Area | 0.13 mm² | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Ethernet Cable | ||
Series XS6 | ||
LAN Category Cat5 | ||
Cable Length 5m | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Material Polyurethane | ||
Jacket Colour Green | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 60332-1, UL 1581 FT2 | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Outside Diameter 5.8 mm | ||
Cross Sectional Area 0.13 mm² | ||
XSW6 Series Cat5e Industrial RJ45 Cable Assemblies
From Omron, a series of industrial grade PUR (Polyurethane) Cat5e Ethernet cable assemblies. The patch cables have standard connectors and are ideally suited to out of cabinet applications. Constructed from 5.8 mm OD 4-pair 26 AWG cable featuring double shielding with overall braiding and individual foil shields on each pair to reduce EMC interference. The cat5e patch cords have a green PUR outer jacket and are available in various lengths.
Features and Benefits
Cat5e performance
PUR cable
Overall braiding
Individual foil shielding on each pair
Reduces EMC interference
Ideal for out of cabinet applications
IP20
Applications
PCs
Network equipment
Servers
Data centres
Industrial automation
Robotics
Omron Electronics Range
Related links
- Omron XS6 Green, S/FTP 8 Screened Polyurethane Sheath
- Omron XS6 Green, S/FTP Screened Low Smoke Zero Halogen Sheath
- Omron XS6 Green, S/FTP 4 Screened Low Smoke Zero Halogen Sheath
- Omron XS6 Green, Copper Braid 48 Screened Low Smoke Zero Halogen Sheath
- Omron XS6 Yellow, S/FTP Screened Low Smoke Zero Halogen Sheath
- Omron XS6 Yellow, S/FTP 8 Low Smoke Zero Halogen Sheath
- Omron XS6 Green, Shielded 4 Screened Low Smoke Zero Halogen Sheath
- Omron XS6 Green, Aluminium Foil Screened Low Smoke Zero Halogen Sheath
