Guitel Hervieu Fixed Castor Wheel, 200kg Capacity, 125mm Wheel
- RS Stock No.:
- 829-3178
- Mfr. Part No.:
- 373851
- Brand:
- Guitel Hervieu
Stock information currently inaccessible
- RS Stock No.:
- 829-3178
- Mfr. Part No.:
- 373851
- Brand:
- Guitel Hervieu
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 125mm | |
| Load Capacity | 200kg | |
| Mounting Type | Plate | |
| Includes Brake | No | |
| Overall Height | 157mm | |
| Wheel Width | 36mm | |
| Rotation | Fixed | |
| Tyre Material | Rubber | |
| Fixing Centres | 80 x 60mm | |
| Housing Material | Galvanised Steel | |
| Fixing Plate Dimensions | 105 x 85mm | |
| Number of Fixing Holes | 4 | |
| Fixing Hole Size | 9mm | |
| Weight Class | Heavy Duty | |
| Hub Bearing Type | Roller Bearing | |
| Hub Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 125mm | ||
Load Capacity 200kg | ||
Mounting Type Plate | ||
Includes Brake No | ||
Overall Height 157mm | ||
Wheel Width 36mm | ||
Rotation Fixed | ||
Tyre Material Rubber | ||
Fixing Centres 80 x 60mm | ||
Housing Material Galvanised Steel | ||
Fixing Plate Dimensions 105 x 85mm | ||
Number of Fixing Holes 4 | ||
Fixing Hole Size 9mm | ||
Weight Class Heavy Duty | ||
Hub Bearing Type Roller Bearing | ||
Hub Material Polyamide | ||
- COO (Country of Origin):
- FR
