Guitel Hervieu Braked Swivel Castor Wheel, 200daN Capacity, 100mm Wheel

Stock information currently inaccessible
RS Stock No.:
829-3168
Mfr. Part No.:
374841
Brand:
Guitel
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel

Wheel Diameter

100mm

Load Capacity

200daN

Includes Brake

Yes

Overall Height

132mm

Wheel Width

36mm

Rotation

Braked Swivel

Tyre Material

Rubber

Fixing Centres

80 x 60mm

Fixing Plate Dimensions

105 x 85mm

Number of Fixing Holes

4

Fixing Hole Size

9mm

Weight Class

Heavy Duty

Hub Material

Polyamide

Hub Bearing Type

Roller Bearing

COO (Country of Origin):
FR