Tente Fixed Castor Wheel, 1800kg Capacity, 160mm Wheel

Stock information currently inaccessible
RS Stock No.:
787-2063
Mfr. Part No.:
9958FTP160P65
Brand:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

160mm

Load Capacity

1800kg

Overall Height

235mm

Rotation

Fixed

Wheel Width

50mm

Fixing Plate Dimensions

200 x 160mm

Tyre Material

PUR

Includes Brake

No

Fixing Centres

160 x 120mm

Weight Class

Heavy Duty

Number of Fixing Holes

4

Hub Material

Cast Iron

Hub Bearing Type

Ball Bearing

Fixing Hole Size

15mm

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy