Tente Swivel Castor Wheel, 1800kg Capacity, 160mm Wheel
- RS Stock No.:
- 787-2060
- Mfr. Part No.:
- 9950FTP160P65
- Brand:
- Tente
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 787-2060
- Mfr. Part No.:
- 9950FTP160P65
- Brand:
- Tente
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 160mm | |
| Load Capacity | 1800kg | |
| Overall Height | 235mm | |
| Rotation | Swivel | |
| Wheel Width | 50mm | |
| Fixing Plate Dimensions | 200 x 160mm | |
| Tyre Material | PUR | |
| Includes Brake | No | |
| Fixing Centres | 160 x 120mm | |
| Weight Class | Heavy Duty | |
| Number of Fixing Holes | 4 | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Cast Iron | |
| Fixing Hole Size | 15mm | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 160mm | ||
Load Capacity 1800kg | ||
Overall Height 235mm | ||
Rotation Swivel | ||
Wheel Width 50mm | ||
Fixing Plate Dimensions 200 x 160mm | ||
Tyre Material PUR | ||
Includes Brake No | ||
Fixing Centres 160 x 120mm | ||
Weight Class Heavy Duty | ||
Number of Fixing Holes 4 | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Cast Iron | ||
Fixing Hole Size 15mm | ||
- COO (Country of Origin):
- DE
