Tente Braked Swivel Castor Wheel, 500kg Capacity, 125mm Wheel
- RS Stock No.:
- 787-1981
- Mfr. Part No.:
- 3641ITP125P63 FLAT
- Brand:
- Tente
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£64.83
(exc. VAT)
£77.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £64.83 |
| 5 - 9 | £62.23 |
| 10 + | £60.94 |
*price indicative
- RS Stock No.:
- 787-1981
- Mfr. Part No.:
- 3641ITP125P63 FLAT
- Brand:
- Tente
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 125mm | |
| Load Capacity | 500kg | |
| Mounting Type | Plate | |
| Overall Height | 178mm | |
| Rotation | Braked Swivel | |
| Wheel Width | 50mm | |
| Fixing Plate Dimensions | 137 x 105mm | |
| Tyre Material | PUR | |
| Includes Brake | No | |
| Fixing Centres | 105 x 80mm | |
| Weight Class | Heavy Duty | |
| Number of Fixing Holes | 4 | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Aluminium | |
| Fixing Hole Size | 11mm | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 125mm | ||
Load Capacity 500kg | ||
Mounting Type Plate | ||
Overall Height 178mm | ||
Rotation Braked Swivel | ||
Wheel Width 50mm | ||
Fixing Plate Dimensions 137 x 105mm | ||
Tyre Material PUR | ||
Includes Brake No | ||
Fixing Centres 105 x 80mm | ||
Weight Class Heavy Duty | ||
Number of Fixing Holes 4 | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Aluminium | ||
Fixing Hole Size 11mm | ||
- COO (Country of Origin):
- DE
