Tente Braked Swivel Castor Wheel, 70kg Capacity, 100mm Wheel
- RS Stock No.:
- 458-9771
- Mfr. Part No.:
- 1677PJO100P40PAF
- Brand:
- Tente
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£10.89
(exc. VAT)
£13.07
(inc. VAT)
- RS Stock No.:
- 458-9771
- Mfr. Part No.:
- 1677PJO100P40PAF
- Brand:
- Tente
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 100mm | |
| Load Capacity | 70kg | |
| Mounting Type | Plate | |
| Overall Height | 122.5mm | |
| Rotation | Braked Swivel | |
| Wheel Width | 28mm | |
| Fixing Plate Dimensions | 67 x 67mm | |
| Tyre Material | Rubber | |
| Includes Brake | Yes | |
| Fixing Centres | 50 x 60mm | |
| Weight Class | Light Duty | |
| Number of Fixing Holes | 4 | |
| Hub Bearing Type | Plain Bore | |
| Fixing Hole Size | 8mm | |
| Hub Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 100mm | ||
Load Capacity 70kg | ||
Mounting Type Plate | ||
Overall Height 122.5mm | ||
Rotation Braked Swivel | ||
Wheel Width 28mm | ||
Fixing Plate Dimensions 67 x 67mm | ||
Tyre Material Rubber | ||
Includes Brake Yes | ||
Fixing Centres 50 x 60mm | ||
Weight Class Light Duty | ||
Number of Fixing Holes 4 | ||
Hub Bearing Type Plain Bore | ||
Fixing Hole Size 8mm | ||
Hub Material Polypropylene | ||
RoHS Status: Not Applicable
AGILA 1677PJO100P40
Swivel castor with total lock, tail end of castor, housing made of pressed steel, bright zinc plated, blue passivated, double ball bearing swivel head, plate fitting. Wheel centre made of Polypropylene, Tread: TENTEprene (thermoplastic rubber), grey non-marking, plain bearing.

