Tente Fixed Castor Wheel, 750kg Capacity, 160mm Wheel

Bulk discount available

Subtotal (1 unit)*

£59.43

(exc. VAT)

£71.32

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£59.43
5 - 9£57.60
10 +£55.75

*price indicative

RS Stock No.:
454-1577
Mfr. Part No.:
9682FTP160P63
Brand:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

160mm

Load Capacity

750kg

Overall Height

205mm

Rotation

Fixed

Wheel Width

50mm

Fixing Plate Dimensions

135 x 110mm

Tyre Material

PUR

Fixing Centres

105 x 80mm

Weight Class

Heavy Duty

Number of Fixing Holes

4

Hub Bearing Type

Ball Bearing

Fixing Hole Size

11mm

Hub Material

Cast Iron

RoHS Status: Not Applicable

Related links