Tente Swivel Castor Wheel, 550kg Capacity, 125mm Wheel
- RS Stock No.:
- 454-1533
- Mfr. Part No.:
- 9680FTP125P63
- Brand:
- Tente
Stock information currently inaccessible
- RS Stock No.:
- 454-1533
- Mfr. Part No.:
- 9680FTP125P63
- Brand:
- Tente
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 125mm | |
| Load Capacity | 550kg | |
| Overall Height | 170mm | |
| Rotation | Swivel | |
| Wheel Width | 50mm | |
| Fixing Plate Dimensions | 135 x 110mm | |
| Tyre Material | PUR | |
| Includes Brake | No | |
| Fixing Centres | 105 x 80mm | |
| Weight Class | Heavy Duty | |
| Number of Fixing Holes | 4 | |
| Hub Bearing Type | Ball Bearing | |
| Fixing Hole Size | 11mm | |
| Hub Material | Cast Iron | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 125mm | ||
Load Capacity 550kg | ||
Overall Height 170mm | ||
Rotation Swivel | ||
Wheel Width 50mm | ||
Fixing Plate Dimensions 135 x 110mm | ||
Tyre Material PUR | ||
Includes Brake No | ||
Fixing Centres 105 x 80mm | ||
Weight Class Heavy Duty | ||
Number of Fixing Holes 4 | ||
Hub Bearing Type Ball Bearing | ||
Fixing Hole Size 11mm | ||
Hub Material Cast Iron | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
