LAG Swivel Castor Wheel, 150kg Capacity, 125mm Wheel
- RS Stock No.:
- 346-9957
- Mfr. Part No.:
- 19206 HB
- Brand:
- LAG
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£28.58
(exc. VAT)
£34.30
(inc. VAT)
- RS Stock No.:
- 346-9957
- Mfr. Part No.:
- 19206 HB
- Brand:
- LAG
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 125mm | |
| Load Capacity | 150kg | |
| Mounting Type | Single Bolt | |
| Overall Height | 154mm | |
| Wheel Width | 30mm | |
| Rotation | Swivel | |
| Tyre Material | PUR | |
| Weight Class | Heavy Duty | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Roller Bearing | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 125mm | ||
Load Capacity 150kg | ||
Mounting Type Single Bolt | ||
Overall Height 154mm | ||
Wheel Width 30mm | ||
Rotation Swivel | ||
Tyre Material PUR | ||
Weight Class Heavy Duty | ||
Hub Material Polyamide | ||
Hub Bearing Type Roller Bearing | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- IT
