LAG Swivel Castor Wheel, 80kg Capacity, 100mm Wheel
- RS Stock No.:
- 297-4155
- Mfr. Part No.:
- 10258 FR
- Brand:
- LAG
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£16.13
(exc. VAT)
£19.36
(inc. VAT)
- RS Stock No.:
- 297-4155
- Mfr. Part No.:
- 10258 FR
- Brand:
- LAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 100mm | |
| Load Capacity | 80kg | |
| Overall Height | 128mm | |
| Rotation | Swivel | |
| Wheel Width | 30mm | |
| Fixing Plate Dimensions | 102 x 83mm | |
| Tyre Material | Rubber | |
| Includes Brake | Yes | |
| Fixing Centres | 80 x 60mm | |
| Weight Class | Medium Duty | |
| Number of Fixing Holes | 4 | |
| Hub Material | Steel | |
| Hub Bearing Type | Roller Bearing | |
| Fixing Hole Size | 8mm | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 100mm | ||
Load Capacity 80kg | ||
Overall Height 128mm | ||
Rotation Swivel | ||
Wheel Width 30mm | ||
Fixing Plate Dimensions 102 x 83mm | ||
Tyre Material Rubber | ||
Includes Brake Yes | ||
Fixing Centres 80 x 60mm | ||
Weight Class Medium Duty | ||
Number of Fixing Holes 4 | ||
Hub Material Steel | ||
Hub Bearing Type Roller Bearing | ||
Fixing Hole Size 8mm | ||
Rubber Tyre, Steel Hub, Medium Duty, Series M20
Suitable for use on medium to poor surfaces
Pressed steel centre with roller hub bearing
Black rubber tyre
Wheel series B
Pressed steel centre with roller hub bearing
Black rubber tyre
Wheel series B
Rubber tyred wheels are available in a wide range of sizes, load capacities and colours with a choice of nylon, plastic, cast iron and pressed metal centres. Rubber tyred wheels are suitable for use on most floors.

