LAG Swivel Castor Wheel, 80kg Capacity, 100mm Wheel

Image representative of range

Bulk discount available

Subtotal (1 unit)*

£18.36

(exc. VAT)

£22.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 14 unit(s) shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£18.36
5 - 9£17.62
10 +£17.25

*price indicative

RS Stock No.:
694-8762
Mfr. Part No.:
12258 FR
Brand:
LAG
Find similar products by selecting one or more attributes.
Select all

Brand

LAG

Wheel Diameter

100mm

Load Capacity

80kg

Mounting Type

Plate

Includes Brake

Yes

Overall Height

128mm

Wheel Width

30mm

Rotation

Swivel

Tyre Material

Rubber

Housing Material

Zinc Plated Steel

Fixing Centres

80 x 60mm

Fixing Plate Dimensions

102 x 83mm

Number of Fixing Holes

4

Fixing Hole Size

8mm

Weight Class

Medium Duty

Hub Bearing Type

Roller Bearing

Hub Material

Steel

COO (Country of Origin):
IT

Rubber Tyre, Steel Hub, Medium Duty, Series M22 - Plate Mounted


Black, non-marking rubber tyre
Electro-zinc plated white passivate pressed steel frame
RoHS compliant
Roller hub bearing
Hardness: 85 ±5, Shore A
Wheel series B


Rubber tyred wheels are available in a wide range of sizes, load capacities and colours with a choice of nylon, plastic, cast iron and pressed metal centres. Rubber tyred wheels are suitable for use on most floors.

Related links