Revvo Braked Swivel Castor Wheel, 100kg Capacity, 100mm Wheel
- RS Stock No.:
- 201-2617
- Mfr. Part No.:
- TS4100AS04L
- Brand:
- Revvo
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 201-2617
- Mfr. Part No.:
- TS4100AS04L
- Brand:
- Revvo
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Revvo | |
| Wheel Diameter | 100mm | |
| Load Capacity | 100kg | |
| Overall Height | 139mm | |
| Rotation | Braked Swivel | |
| Wheel Width | 35mm | |
| Fixing Plate Dimensions | 135 x 110mm | |
| Tyre Material | Rubber | |
| Includes Brake | Yes | |
| Fixing Centres | 105 x 80mm | |
| Weight Class | Medium Duty | |
| Number of Fixing Holes | 4 | |
| Hub Material | Rubber | |
| Fixing Hole Size | 11mm | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand Revvo | ||
Wheel Diameter 100mm | ||
Load Capacity 100kg | ||
Overall Height 139mm | ||
Rotation Braked Swivel | ||
Wheel Width 35mm | ||
Fixing Plate Dimensions 135 x 110mm | ||
Tyre Material Rubber | ||
Includes Brake Yes | ||
Fixing Centres 105 x 80mm | ||
Weight Class Medium Duty | ||
Number of Fixing Holes 4 | ||
Hub Material Rubber | ||
Fixing Hole Size 11mm | ||
Hub Bearing Type Plain Bore | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
