Tente Swivel Castor Wheel, 205 kg Capacity, 200 mm Wheel, Rubber
- RS Stock No.:
- 905-476
- Mfr. Part No.:
- 00602297
- Brand:
- Tente
Subtotal (1 unit)*
£23.87
(exc. VAT)
£28.64
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 115 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.87 |
*price indicative
- RS Stock No.:
- 905-476
- Mfr. Part No.:
- 00602297
- Brand:
- Tente
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 200mm | |
| Load Capacity | 205kg | |
| Frame Material | Steel | |
| Overall Height | 240mm | |
| Frame Finish | Passivated Zinc Plated | |
| Wheel Width | 50mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Standards/Approvals | EN12532 | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 200mm | ||
Load Capacity 205kg | ||
Frame Material Steel | ||
Overall Height 240mm | ||
Frame Finish Passivated Zinc Plated | ||
Wheel Width 50mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Standards/Approvals EN12532 | ||
Hub Material Polypropylene | ||
Hub Bearing Type Roller Bearing | ||
- COO (Country of Origin):
- DE
The Tente Swivel Castor with total lock offers robust mobility solutions tailored for various transport equipment applications.
Constructed from heavy gauge steel sheet for durability
Equipped with broad fork shape for enhanced stability
Features a swivel interference of 334 mm for optimal manoeuvrability
Roll performance supported by a 200 mm diameter wheel
Corrosion resistance aids longevity in diverse environments
Temperature range suitability from -20 °C to 60 °C
Related links
- Tente Swivel Castor Wheel 200 mm Wheel, Rubber
- Tente Swivel Castor Wheel 200 mm Wheel, Thermoplastic Rubber
- LAG Swivel Castor Wheel 200 mm Wheel Rubber
- LAG Swivel Castor Wheel 200 mm Wheel, Rubber
- RS PRO Swivel Castor Wheel 200 mm Wheel, Rubber
- Tente Fixed Castor Wheel 200 mm Wheel, Rubber
- LAG Fixed Castor Wheel 200 mm Wheel, Rubber
- Tente Swivel Castor Wheel Braked 200 mm Wheel, Solid Rubber
