RS Better World
RS PRO Swivel Castor Wheel, 220 kg Capacity, 125 mm Wheel Polyamide
- RS Stock No.:
- 885-414
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£13.79
(exc. VAT)
£16.55
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 36 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.79 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 885-414
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 125mm | |
| Load Capacity | 220kg | |
| Frame Material | Steel | |
| Overall Height | 150mm | |
| Frame Finish | Zinc Plated | |
| Wheel Width | 40mm | |
| Rotation | Swivel | |
| Wheel Material | Polyamide | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Hub Material | Polyamide | |
| Better World Product | Yes | |
| Hub Bearing Type | Plain Bore | |
| Better World Claim | Recycled Materials | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Castor Wheel | ||
Wheel Diameter 125mm | ||
Load Capacity 220kg | ||
Frame Material Steel | ||
Overall Height 150mm | ||
Frame Finish Zinc Plated | ||
Wheel Width 40mm | ||
Rotation Swivel | ||
Wheel Material Polyamide | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Hub Material Polyamide | ||
Better World Product Yes | ||
Hub Bearing Type Plain Bore | ||
Better World Claim Recycled Materials | ||
- COO (Country of Origin):
- IT
The RS PRO castor wheel is a robust, high-load solution designed primarily for use in industrial applications on hard floors, ensuring smooth movement and durability in demanding environments.
High load capacity ensures reliable performance under heavy loads
Smooth, low-effort movement provides ease of handling
Durable and abrasion-resistant material ensures longevity
Non-marking design protects hard surfaces from damage
Related links
- RS PRO Swivel Castor Wheel 125 mm Wheel Polyamide
- RS PRO Swivel Castor Wheel 150 mm Wheel, Polyamide
- LAG Swivel Castor Wheel 125 mm Wheel, Rubber
- LAG Fixed Castor Wheel 125 mm Wheel, Rubber
- RS PRO Swivel Castor Wheel 125 mm Wheel, Polyamide
- RS PRO Swivel Castor Wheel 125 mm Wheel, Polyamide
- RS PRO Swivel Castor Wheel 125 mm Wheel, Polyamide 6
- RS PRO Swivel Castor Wheel Braked 125 mm Wheel, Polyamide 6
