RS Better World
RS PRO Swivel Castor Wheel, 150 kg Capacity, 100 mm Wheel Polyamide
- RS Stock No.:
- 885-392
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£7.42
(exc. VAT)
£8.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.42 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 885-392
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 150kg | |
| Overall Height | 126mm | |
| Frame Material | Steel | |
| Wheel Width | 30mm | |
| Frame Finish | Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Polyamide | |
| Weight Class | Medium Duty | |
| Standards/Approvals | No | |
| Better World Claim | Recycled Materials | |
| Hub Bearing Type | Plain Bore | |
| Better World Product | Yes | |
| Hub Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 150kg | ||
Overall Height 126mm | ||
Frame Material Steel | ||
Wheel Width 30mm | ||
Frame Finish Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Polyamide | ||
Weight Class Medium Duty | ||
Standards/Approvals No | ||
Better World Claim Recycled Materials | ||
Hub Bearing Type Plain Bore | ||
Better World Product Yes | ||
Hub Material Polyamide | ||
- COO (Country of Origin):
- IT
The RS PRO castor wheel offers a robust solution for high-load applications, designed for efficient movement on hard surfaces while ensuring longevity and reliability in various environments.
High load capacity for demanding applications
Smooth operation reduces effort during transport
Durable and abrasion-resistant for long-lasting performance
Non-marking design preserves hard surfaces
