RS PRO Fixed Castor Wheel, 300 kg Capacity, 160 mm Wheel, PUR
- RS Stock No.:
- 730-031
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£22.73
(exc. VAT)
£27.28
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- Plus 2 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.73 |
*price indicative
- RS Stock No.:
- 730-031
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Diameter | 160mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 300kg | |
| Overall Height | 197mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 40mm | |
| Rotation | Fixed | |
| Wheel Material | PUR | |
| Fixing Centres | 105 x 80 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Medium Duty | |
| Hub Bearing Type | Plain Bore | |
| Hub Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Diameter 160mm | ||
Product Type Castor Wheel | ||
Load Capacity 300kg | ||
Overall Height 197mm | ||
Frame Material Pressed Steel | ||
Wheel Width 40mm | ||
Rotation Fixed | ||
Wheel Material PUR | ||
Fixing Centres 105 x 80 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Medium Duty | ||
Hub Bearing Type Plain Bore | ||
Hub Material Polyamide | ||
- COO (Country of Origin):
- IT
The RS Pro Castor Wheel is a medium-duty industrial component designed for versatility and durability, featuring a polyurethane tire for enhanced performance across various applications.
Available with a self-locking nut for easy assembly
Features a plain bore hub bearing type for smooth operation
Related links
- RS PRO Fixed Castor Wheel 160 mm Wheel, Polyurethane
- LAG Fixed Castor Wheel 160 mm Wheel, Polyurethane
- Guitel Hervieu Fixed Castor Wheel 160 mm Wheel, Polyurethane
- RS PRO Fixed Castor Wheel 200 mm Wheel, Polyurethane
- RS PRO Fixed Castor Wheel 160 mm Wheel, Polyamide 6
- LAG Fixed Castor Wheel 200 mm Wheel, Polyurethane
- LAG Fixed Castor Wheel 100 mm Wheel, Polyurethane
- LAG Fixed Castor Wheel 150 mm Wheel Polyurethane


