RS PRO Swivel Castor Wheel, 60 kg Capacity, 100 mm Wheel, Rubber
- RS Stock No.:
- 631-177
- Brand:
- RS PRO
Subtotal (1 unit)*
£5.26
(exc. VAT)
£6.31
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.26 |
*price indicative
- RS Stock No.:
- 631-177
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 60kg | |
| Brakes | No | |
| Overall Height | 127mm | |
| Wheel Width | 24mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Standards/Approvals | RoHS | |
| Hub Material | Thermoplastic | |
| Hub Bearing Type | Plain Bore | |
| Mount Type | Single Bolt | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 60kg | ||
Brakes No | ||
Overall Height 127mm | ||
Wheel Width 24mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Standards/Approvals RoHS | ||
Hub Material Thermoplastic | ||
Hub Bearing Type Plain Bore | ||
Mount Type Single Bolt | ||
- COO (Country of Origin):
- IT
The RS Pro Castor wheels in zinc chromium plated pressed steel turning on double rim of balls with rubber tire flanged with thermoplastic material recommended for use in office furniture metal furnishing electrical household and similar applications.
Rotation Swivel
Rubber
Corrosion Resistant
Impact Resistant
Shock Absorbing
Related links
- RS PRO Swivel Castor 100 mm Wheel Rubber
- RS PRO Swivel Castor 100 mm Wheel, Rubber
- RS PRO Braked Swivel Castor 100 mm Wheel, Rubber
- Tente Swivel Castor 100 mm Wheel, Rubber
- RS PRO Fixed Castor 100 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 100 mm Wheel, Thermoplastic Rubber
- Guitel Hervieu Swivel Castor 100 mm Wheel, Thermoplastic Rubber
- Guitel Hervieu Swivel Castor 75 mm Wheel, Rubber


