RS PRO Swivel Solid Wheels, 120 kg Capacity, 100 mm Wheel, Polyamide 6

Subtotal (1 unit)*

£9.46

(exc. VAT)

£11.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.46

*price indicative

RS Stock No.:
631-158
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Solid Wheels

Wheel Diameter

100mm

Load Capacity

120kg

Brakes

Yes

Overall Height

128mm

Wheel Width

30mm

Rotation

Swivel

Wheel Material

Polyamide 6

Standards/Approvals

RoHS

Weight Class

Medium Duty

Hub Bearing Type

Plain Bore

COO (Country of Origin):
IT
The RS Pro Castor wheels with polyamide 6 wheel and hub on plain bore medium duty castor in zinc chromium plated pressed steel turning on double rim of balls assembled with self locking nut and dust cover ring on the balls.

Medium Duty

Industrial castor

Rotation Swivel

Fixing Plate

Brake

Polyamide 6

Corrosion Resistant

Impact Resistant

Shock Absorbing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy