Guitel Hervieu Swivel Castor Wheel Braked, 150 kg Capacity, 100 mm Wheel Elastic Tyre
- RS Stock No.:
- 608-065
- Mfr. Part No.:
- KP41OD100-571RX
- Brand:
- Guitel Hervieu
Subtotal (1 unit)*
£57.84
(exc. VAT)
£69.41
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £57.84 |
*price indicative
- RS Stock No.:
- 608-065
- Mfr. Part No.:
- KP41OD100-571RX
- Brand:
- Guitel Hervieu
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 150kg | |
| Brakes | Yes | |
| Frame Material | Stainless Steel | |
| Overall Height | 128mm | |
| Wheel Width | 36mm | |
| Rotation | Swivel | |
| Wheel Material | Elastic Tyre | |
| Standards/Approvals | EN 12532 | |
| Weight Class | Medium Duty | |
| Hub Bearing Type | Roller Bearing | |
| Mount Type | Bolt Hole | |
| Hub Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 150kg | ||
Brakes Yes | ||
Frame Material Stainless Steel | ||
Overall Height 128mm | ||
Wheel Width 36mm | ||
Rotation Swivel | ||
Wheel Material Elastic Tyre | ||
Standards/Approvals EN 12532 | ||
Weight Class Medium Duty | ||
Hub Bearing Type Roller Bearing | ||
Mount Type Bolt Hole | ||
Hub Material Polyamide | ||
Non Compliant
- COO (Country of Origin):
- CN
The Guitel Hervieu Caster is made of stamped stainless steel with a non-marking blue elastic rubber tire of Shore A hardness 70°±4 and a polyamide body. The frame is constructed from AISI 304 stainless steel stamped sheet, pivoting on two ball bearings with double locking for both the wheel and pivot. It mounts through a central pivoting hole with double locking.
Wheel is black polyamide 6
Hub is stainless steel roller bearing
Related links
- Guitel Hervieu Swivel Castor Wheel 100 mm Wheel Elastic Tyre
- Guitel Hervieu Swivel Castor Wheel Braked 100 mm Wheel
- Guitel Hervieu Swivel Castor Wheel Braked 200 mm Wheel, Elastic Tyre
- Guitel Hervieu Swivel Castor Wheel Braked 125 mm Wheel, Elastic Tyre
- Guitel Hervieu Swivel Castor Wheel Braked 125 mm Wheel Elastic Tyre
- Guitel Hervieu Swivel Castor Wheel Braked 80 mm Wheel, Elastic Tyre
- Guitel Hervieu Swivel Castor Wheel Braked 80 mm Wheel Elastic Tyre
- Guitel Hervieu Swivel Castor Wheel Braked 125 mm Wheel, Elastic Tyre
