Guitel Hervieu Braked Swivel Castor Wheel, 80kg Capacity, 80mm Wheel
- RS Stock No.:
- 520-670
- Mfr. Part No.:
- 368742
- Brand:
- Guitel Hervieu
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 520-670
- Mfr. Part No.:
- 368742
- Brand:
- Guitel Hervieu
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 80mm | |
| Load Capacity | 80kg | |
| Mounting Type | Plate | |
| Includes Brake | Yes | |
| Overall Height | 108mm | |
| Wheel Width | 25mm | |
| Rotation | Braked Swivel | |
| Tyre Material | PP | |
| Fixing Centres | 40 x 40mm | |
| Housing Material | Stainless Steel | |
| Fixing Plate Dimensions | 65 x 65mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Heavy Duty | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 80mm | ||
Load Capacity 80kg | ||
Mounting Type Plate | ||
Includes Brake Yes | ||
Overall Height 108mm | ||
Wheel Width 25mm | ||
Rotation Braked Swivel | ||
Tyre Material PP | ||
Fixing Centres 40 x 40mm | ||
Housing Material Stainless Steel | ||
Fixing Plate Dimensions 65 x 65mm | ||
Number of Fixing Holes 4 | ||
Weight Class Heavy Duty | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- FR
