Guitel Hervieu Swivel Castor Wheel, 70kg Capacity, 80mm Wheel

Image representative of range

Stock information currently inaccessible
RS Stock No.:
520-668
Mfr. Part No.:
320633
Brand:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Wheel Diameter

80mm

Load Capacity

70kg

Mounting Type

Single Bolt

Includes Brake

Yes

Overall Height

108mm

Wheel Width

25mm

Rotation

Swivel

Tyre Material

Thermoplastic

Housing Material

Stainless Steel

Weight Class

Heavy Duty

Hub Bearing Type

Ball Bearing

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy