Guitel Hervieu Swivel Castor Wheel, 100daN Capacity, 100mm Wheel

Image representative of range

Stock information currently inaccessible
RS Stock No.:
520-608
Mfr. Part No.:
277098000
Brand:
Guitel
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel

Wheel Diameter

100mm

Load Capacity

100daN

Mounting Type

Threaded Stem

Overall Height

123mm

Wheel Width

67mm

Rotation

Swivel

Tyre Material

PUR

Weight Class

Medium Duty

Hub Material

PP

Hub Bearing Type

Plain Bore

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy