Guitel Hervieu Swivel Castor Wheel, 150kg Capacity, 110mm Wheel
- RS Stock No.:
- 520-478
- Mfr. Part No.:
- 318653
- Brand:
- Guitel Hervieu
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 520-478
- Mfr. Part No.:
- 318653
- Brand:
- Guitel Hervieu
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 110mm | |
| Load Capacity | 150kg | |
| Mounting Type | Single Bolt | |
| Includes Brake | Yes | |
| Overall Height | 158mm | |
| Wheel Width | 25mm | |
| Rotation | Swivel | |
| Tyre Material | Thermoplastic | |
| Housing Material | Stainless Steel | |
| Weight Class | Medium Duty | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 110mm | ||
Load Capacity 150kg | ||
Mounting Type Single Bolt | ||
Includes Brake Yes | ||
Overall Height 158mm | ||
Wheel Width 25mm | ||
Rotation Swivel | ||
Tyre Material Thermoplastic | ||
Housing Material Stainless Steel | ||
Weight Class Medium Duty | ||
- COO (Country of Origin):
- FR
