Flexello Swivel Castor Wheel, 18kg Capacity, 40mm Wheel
- RS Stock No.:
- 387-975
- Brand:
- Flexello
Stock information currently inaccessible
- RS Stock No.:
- 387-975
- Brand:
- Flexello
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flexello | |
| Wheel Diameter | 40mm | |
| Load Capacity | 18kg | |
| Mounting Type | Bolt Hole | |
| Overall Height | 60mm | |
| Rotation | Swivel | |
| Wheel Width | 17mm | |
| Tyre Material | Nylon | |
| Weight Class | Heavy Duty | |
| Hub Bearing Type | Plain Bore | |
| Hub Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Flexello | ||
Wheel Diameter 40mm | ||
Load Capacity 18kg | ||
Mounting Type Bolt Hole | ||
Overall Height 60mm | ||
Rotation Swivel | ||
Wheel Width 17mm | ||
Tyre Material Nylon | ||
Weight Class Heavy Duty | ||
Hub Bearing Type Plain Bore | ||
Hub Material Nylon | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
